Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.820 |
Price for:Each
Minimum: 1
Multiple: 1
$75.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCL3300-D01-PCBCopy
Newark Part No.63AK7101
Technical Datasheet
Board TypeSensor Board
IC / Module UsedSCL3300-D01
Application Sub Type3-Axis MEMS Inclinometer
Kit ContentsSensor Board SCL3300-D01
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCL3300-D01-PCB is a sensor board for SCL3300-D01 3-axis inclinometer with angle output and digital SPI interface. The SCL3300-D01 is a high performance inclinometer sensor component. It is a three-axis inclinometer sensor with angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre-molded plastic housing that guarantees reliable operation over product's lifetime.
- 3-axis (XYZ) inclinometer
- User selectable measurement modes: 3000LSB/g, 6000LSB/g, 12000LSB/g with 70Hz, 40Hz, 10Hz LPF
- Angle output resolution 0.0055°/LSB
- Operating temperature range from −40°C to +125°C
- Supply voltage range from 3.0V to 3.6V
- SPI digital interface
- Ultra-low 0.001°/√Hz noise density
- Excellent offset stability
Technical Specifications
Board Type
Sensor Board
Application Sub Type
3-Axis MEMS Inclinometer
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
SCL3300-D01
Kit Contents
Sensor Board SCL3300-D01
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
