Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoSCHA63T-K03-PCB
Newark Part No.74AJ1724
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.830 |
| 5+ | $289.860 |
| 10+ | $264.790 |
| 25+ | $256.960 |
| 50+ | $253.820 |
| 100+ | $249.120 |
Price for:Each
Minimum: 1
Multiple: 1
$300.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCHA63T-K03-PCB
Newark Part No.74AJ1724
Technical Datasheet
Board TypeSensor Board
IC / Module UsedSCHA63T-K03
Application Sub TypeTriple Axis Gyroscope & Accelerometer
Kit ContentsEval Board SCHA63T-K03
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCHA63T-K03-PCB is a sensor board for SCHA63T-K03-05 is a 6-DOF XYZ axis gyroscope and xyz-axis accelerometer with digital SPI interface. The SCHA63T-K03 is a combined high performance 3-axis angular rate and 3-axis accelerometer. It consists of X-, Y- and Z-axis angular rate sensors and integrated 3-axis accelerometer based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done with two mixed signal ASICs that provides angular rate via flexible SPI digital interface.
- ±300°/s angular rate measurement range
- ±6g acceleration measurement range
- Operating temperature range −40°C to +110°C
- Supply voltage range from 3.3V to 3.6V
- 2 SPI digital interfaces
- Extensive self-diagnostics features
- Can be used in safety critical applications
Technical Specifications
Board Type
Sensor Board
Application Sub Type
Triple Axis Gyroscope & Accelerometer
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
SCHA63T-K03
Kit Contents
Eval Board SCHA63T-K03
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability