Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoSCC433T-K03
Newark Part No.68AK9870
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.580 |
| 5+ | $50.460 |
| 10+ | $47.310 |
| 25+ | $43.540 |
| 50+ | $42.640 |
| 100+ | $40.070 |
Price for:Each
Minimum: 1
Multiple: 1
$53.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCC433T-K03
Newark Part No.68AK9870
Technical Datasheet
MEMS Module FunctionDual-Axis Gyroscope, Tri-Axis Accelerometer
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z
Sensor Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensing Range - Accelerometer± 6g, ± 8g
Sensing Range - Gyroscope± 300°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCC433T-K03 is a XZ gyroscope and XYZ accelerometer with digital SPI interface. SCC433T-K03 is a combined high performance angular rate and accelerometer sensor component based on Murata's proven capacitive 3D-MEMS technology. Typical industrial applications include IMUs, robotic control systems, machine control systems, platform stabilization and control and motion analysis and control.
- ±300°/s X/Z-axis angular rate measurement range
- ±6g 3-axis acceleration measurement range
- ±8g 3-axis acceleration measurement range
- Operating temperature range from −40°C to +110°C
- Supply voltage range from 3.3V to 3.6V
- SPI digital interface
- Extensive self-diagnostics features
- Housing body size is 0.40inch x 0.30inch x 0.09inch ( L x W x H)
Technical Specifications
MEMS Module Function
Dual-Axis Gyroscope, Tri-Axis Accelerometer
Sensing Axis
X, Y, Z
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensing Range - Accelerometer
± 6g, ± 8g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
-
Sensor Type
Accelerometer, Gyroscope
Sensor Case Style
SOIC
Supply Voltage Max
3.6V
No. of Pins
16Pins
Sensing Range - Gyroscope
± 300°/s
Output Interface
SPI
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability