
Product Information
Product Overview
SCC2230-E02-PCB is a SCC2230-E02 sensor board. SCC2230-E02 sensor combine high performance angular rate and accelerometer sensor component. It consists of Z-axis angular rate sensor and three axis accelerometer sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in one mixed signal ASIC that provides angular rate and acceleration output via flexible SPI digital interface. Sensor elements and ASIC are packaged to 24 pin premolded plastic housing that guarantees reliable operation over product's lifetime. The SCC2230-E02 is designed, manufactured and tested for high stability, reliability and quality requirements. The component has extremely stable output over wide range of temperature, humidity and vibration. The component has several advanced self diagnostics features, is suitable for SMD mounting.
- ±125°/s Z-axis angular rate measurement range
- ±2g 3-axis acceleration measurement (XYZ) range
- Operating range from −40°C to +125°C
- 3.0V to 3.6V supply voltage
- SPI digital interface
- Extensive self diagnostics features
- 0.59inch x 0.33inch x 0.16inch (l x w x h) size
Technical Specifications
Sensor Board
-
Murata MEMS Evaluation Boards
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
