Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoSCA820-D04Copy
Newark Part No.37X7824
Product RangeSCA Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA820-D04Copy
Newark Part No.37X7824
Product RangeSCA Series
Technical Datasheet
Sensing Range - Accelerometer± 2g
MEMS Sensor Output0
MEMS Sensor OutputDigital
Sensing AxisZ
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensitivity Typ900counts/g
Sensor Case StyleSMD
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min0
Operating Temperature Max125°C
Sensitivity Max0
Qualification-
Product RangeSCA Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range - Accelerometer
± 2g
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
12Pins
Sensor Case Style
SMD
Supply Voltage Max
3.6V
Sensitivity Min
0
Sensitivity Max
0
Product Range
SCA Series
MSL
-
MEMS Sensor Output
0
Sensing Axis
Z
Sensor Case / Package
SMD
Sensitivity Typ
900counts/g
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
