Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | RCER71H225K2DBH03ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 11AN7835 |
| Product Range | RCE Series |
| Your Part Number |
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.641 |
| 10+ | $0.438 |
| 15+ | $0.367 |
| 25+ | $0.295 |
| 50+ | $0.252 |
| 125+ | $0.215 |
| 250+ | $0.186 |
| 500+ | $0.170 |
Price for:Each
Minimum: 5
Multiple: 5
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | RCER71H225K2DBH03ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 11AN7835 |
| Product Range | RCE Series |
| Capacitance | 2.2µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | X7R |
| Lead Spacing | 2.5mm |
| Capacitor Case / Package | - |
| Product Range | RCE Series |
| Product Diameter | - |
| Product Length | 5.5mm |
| Product Width | 3.15mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Capacitor Case / Package | - |
| Product Diameter | - |
| Product Width | 3.15mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 2.5mm |
| Product Range | RCE Series |
| Product Length | 5.5mm |
| Product Height | 4mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
