Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG18BB330MB1RBCopy
Newark Part No.97K7810
Product RangePOSISTOR PRG Series
Your Part Number
27,246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.222 |
| 25+ | $0.197 |
| 50+ | $0.193 |
| 100+ | $0.188 |
| 250+ | $0.176 |
| 500+ | $0.163 |
| 1000+ | $0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BB330MB1RBCopy
Newark Part No.97K7810
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)33ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max24V
ApplicationsOver Current Protection
Operating Temperature Min-10°C
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max36mA
SVHCNo SVHC (04-Feb-2026)
Trip Current71mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Product Overview
The POSISTOR PRG18 series Chip Type Overcurrent Protection Device with resettable function suitable for current limiting resistor. PTC thermistor for overcurrent protection that is suitable for countermeasure for short circuit testing and current limiting resistor.
- Rapid operation to protect
- Suitable for countermeasure
- Stable resistance
- Similar size (0603 size) is possible due to the large capacity for electric power
- SMD type's small size and lightweight is helpful in miniaturizing the circuit
Applications
Safety
Technical Specifications
Resistance (25°C)
33ohm
Thermistor Mounting
SMD
Operating Voltage Max
24V
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRG Series
Applications
Over Current Protection
Applications
Over Current Protection
Thermistor Type
PTC
Holding Current Max
36mA
Trip Current
71mA
Switching Temperature Max
-
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
