Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT10HN401100P0BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65AH9235
Product RangePLT10H Series
Your Part Number
133 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.230 |
| 25+ | $4.880 |
| 50+ | $4.630 |
| 100+ | $4.340 |
| 500+ | $3.890 |
| 1000+ | $3.700 |
| 2500+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HN401100P0BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.65AH9235
Product RangePLT10H Series
Technical Datasheet
Inductance6µH
DC Current Rating10A
DC Resistance Max4100µohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePLT10H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6µH
DC Resistance Max
4100µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-55°C
Product Range
PLT10H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
