Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFM41PC155B1E3L
Newark Part No.49P5423
Product RangeNFM Series
Your Part Number
Technical Datasheet
6,969 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.550 |
| 25+ | $0.528 |
| 50+ | $0.508 |
| 100+ | $0.488 |
| 250+ | $0.476 |
| 500+ | $0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM41PC155B1E3L
Newark Part No.49P5423
Product RangeNFM Series
Technical Datasheet
Capacitance1.5µF
Voltage Rating25V
Current Rating6A
Capacitor Case Style1806 [4516 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max9mohm
Insulation Resistance0.3Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NFM41PC155B1E3L is a NFM-series 6A/25V EMI, RFI suppression Filter with SMD terminals. This filter features 3-terminal capacitor for large current and used for general electronic equipment.
- 300MΩ Insulation resistance
- -55 to 85°C Operating temperature range
Applications
Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
Capacitance
1.5µF
Current Rating
6A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
9mohm
Dielectric Characteristic
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
25V
Capacitor Case Style
1806 [4516 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
0.3Gohm
Product Range
NFM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability