Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NFM41CC471R2A3LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel97K6482RL Cut Tape97K6482 |
| Product Range | NFM Series |
| Your Part Number | |
| Technical Datasheet |
6,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.282 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.282 |
| 100+ | $0.256 |
| 250+ | $0.234 |
| 500+ | $0.212 |
| 1000+ | $0.199 |
| 2500+ | $0.188 |
| 5000+ | $0.176 |
| 10000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NFM41CC471R2A3LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel97K6482RL Cut Tape97K6482 |
| Product Range | NFM Series |
| Technical Datasheet | |
| Capacitance | 470pF |
| Voltage Rating | 100V |
| Current Rating | 300mA |
| Capacitor Case Style | 1806 [4516 Metric] |
| Capacitor Mounting | Surface Mount |
| Capacitance Tolerance | -20%, +50% |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| DC Resistance Max | 0.3ohm |
| Insulation Resistance | 1Gohm |
| Dielectric Characteristic | - |
| Product Range | NFM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 470pF |
|---|---|
| Current Rating | 300mA |
| Capacitor Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| DC Resistance Max | 0.3ohm |
| Dielectric Characteristic | - |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 100V |
|---|---|
| Capacitor Case Style | 1806 [4516 Metric] |
| Capacitance Tolerance | -20%, +50% |
| Operating Temperature Max | 125°C |
| Insulation Resistance | 1Gohm |
| Product Range | NFM Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
