Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFM31PC276B0J3LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45Y6147RL
Cut Tape45Y6147
Product RangeNFM Series
Your Part Number
7,536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.629 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.629 |
| 50+ | $0.456 |
| 125+ | $0.399 |
| 250+ | $0.274 |
| 500+ | $0.148 |
| 1250+ | $0.147 |
| 2500+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM31PC276B0J3LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45Y6147RL
Cut Tape45Y6147
Product RangeNFM Series
Technical Datasheet
Capacitance27µF
Voltage Rating6.3V
Current Rating6A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max5000µohm
Insulation Resistance20Mohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
27µF
Current Rating
6A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
5000µohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
20Mohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
