Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM21PC474R1C3D Feedthrough Capacitor, Three Terminal, 0.47 µF, 16 V, 2 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.newark.com/productimages/standard/en_US/5212937.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM21PC474R1C3DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45P3792RL
Cut Tape45P3792
Product RangeNFM Series
Your Part Number
7,747 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.098 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.098 |
| 100+ | $0.086 |
| 250+ | $0.084 |
| 500+ | $0.082 |
| 1000+ | $0.077 |
| 2500+ | $0.069 |
| 5000+ | $0.061 |
| 10000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21PC474R1C3DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45P3792RL
Cut Tape45P3792
Product RangeNFM Series
Technical Datasheet
Capacitance0.47µF
Voltage Rating16V
Current Rating2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max30mohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NFM21PC474R1C3D is a SMD 3-terminal Capacitor EMI Suppression Filter for noise suppression of DC power lines where relatively large current operates. The rated current of 6A maximum is suitable for ICs individual power lines. Small dimension enables higher density packaging. NFM21PC is much smaller size.
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Capacitance
0.47µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
30mohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
16V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
