Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM21PC104R1E3D Feedthrough Capacitor, Three Terminal, 0.1 µF, 25 V, 2 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.newark.com/productimages/standard/en_US/5212938.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM21PC104R1E3DCopy
Newark Part No.
Re-Reel49P5422
Cut Tape49P5422
Product RangeNFM Series
Your Part Number
26,001 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.088 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.088 |
| 25+ | $0.085 |
| 50+ | $0.081 |
| 100+ | $0.078 |
| 250+ | $0.076 |
| 500+ | $0.073 |
| 1000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21PC104R1E3DCopy
Newark Part No.
Re-Reel49P5422
Cut Tape49P5422
Product RangeNFM Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating25V
Current Rating2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max30mohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NFM21PC104R1E3D is a 2A/25VDC EMI Suppression Filter with capacitor type three terminal structure component, suitable for noise suppression of DC power lines where relatively large current operates.
- 1000MΩ Insulation resistance
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Capacitance
0.1µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
30mohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
25V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
