Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFM21HC104R1A3DCopy
Newark Part No.56Y0004
Product RangeNFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.134 |
| 25+ | $0.127 |
| 50+ | $0.119 |
| 100+ | $0.112 |
| 250+ | $0.106 |
| 500+ | $0.100 |
| 1000+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21HC104R1A3DCopy
Newark Part No.56Y0004
Product RangeNFM Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating10V
Current Rating2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.03ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
10V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
