Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM15PL105R0G2D Feedthrough Capacitor, 3-Terminal, 1 µF, 4 V, 2 A, 0402 [1005 Metric], Surface Mount, ± 20%](https://www.newark.com/productimages/standard/en_US/89AM7901-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM15PL105R0G2DCopy
Newark Part No.89AM7902
Product RangeNFM Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.316 |
| 25+ | $0.291 |
| 50+ | $0.201 |
| 100+ | $0.168 |
| 250+ | $0.143 |
| 500+ | $0.113 |
| 1000+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM15PL105R0G2DCopy
Newark Part No.89AM7902
Product RangeNFM Series
Technical Datasheet
Capacitance1µF
Voltage Rating4V
Current Rating2A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max0.03ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
4V
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
