Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoMRMS511X-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AH8575RL
Cut Tape65AH8575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.956 |
| 100+ | $0.852 |
| 250+ | $0.789 |
| 500+ | $0.746 |
| 1000+ | $0.707 |
| 2500+ | $0.693 |
| 5000+ | $0.679 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoMRMS511X-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AH8575RL
Cut Tape65AH8575
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor Type-
Magnetic Field Min0.0008T
Magnetoresistive Sensor Type-
Magnetic Field Max0.002T
Supply Voltage Min1.6V
Supply Voltage Max3.5V
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins3Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MRMS511X-001 is an AMR sensor (magnetic sensor). Exploiting the magnetoresistive effect, AMR sensors have an IC to detect changes in the magnetic resistance of a magnetoresistive element affected by an external magnetic field.
- Supply voltage range from 1.6V to 3.5V
- Typical current consumption is 3.0μA
- Maximum operating magnetic field 2.0mT
- Minimum operating magnetic field 0.8mT
- Operating temperature range from -40°C to 85°C
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Sensor Type
-
Magnetoresistive Sensor Type
-
Supply Voltage Min
1.6V
Sensor Case Style
SMD
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Min
0.0008T
Magnetic Field Max
0.002T
Supply Voltage Max
3.5V
Sensor Case / Package
SMD
Output Interface
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
