Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLXES1UTBB1-157Copy
Newark Part No.83AH8139
Product RangeLXESxxT Series
Your Part Number
423 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.202 |
| 10+ | $0.187 |
| 25+ | $0.173 |
| 50+ | $0.159 |
| 100+ | $0.151 |
| 250+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXES1UTBB1-157Copy
Newark Part No.83AH8139
Product RangeLXESxxT Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeLXESxxT Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
6V
Product Range
LXESxxT Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
