Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQZ02HQ242A02ECopy
Newark Part No.65AH7962
Product RangeLQZ02HQ Series
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.156 |
| 10+ | $0.113 |
| 25+ | $0.108 |
| 50+ | $0.104 |
| 100+ | $0.099 |
| 250+ | $0.096 |
| 500+ | $0.093 |
| 1000+ | $0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQZ02HQ242A02ECopy
Newark Part No.65AH7962
Product RangeLQZ02HQ Series
Technical Datasheet
Filter TypeLC
No. of Pins2Pins
Filter Case / Package01005 [0402 Metric]
No. of Pins2 Pin
Pass Band Frequency2.4GHz ~ 2.5GHz
RF Filter ApplicationsAircraft, Aerospace, Medical, Power Plant Control, Traffic Signal & Transportation Equipment
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeLQZ02HQ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Type
LC
Filter Case / Package
01005 [0402 Metric]
Pass Band Frequency
2.4GHz ~ 2.5GHz
Operating Temperature Min
-55°C
Product Range
LQZ02HQ Series
No. of Pins
2Pins
No. of Pins
2 Pin
RF Filter Applications
Aircraft, Aerospace, Medical, Power Plant Control, Traffic Signal & Transportation Equipment
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
