Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT100M8HLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel25AM5349RL
Cut Tape25AM5349
Product RangeLQW32FT_8H Series
Your Part Number
900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.190 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 100+ | $1.010 |
| 500+ | $0.906 |
| 1000+ | $0.875 |
| 2500+ | $0.858 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT100M8HLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel25AM5349RL
Cut Tape25AM5349
Product RangeLQW32FT_8H Series
Inductance10µH
DC Resistance Max0.24ohm
Self Resonant Frequency65MHz
DC Current Rating460mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQW32FT_8H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
65MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.24ohm
DC Current Rating
460mA
Product Range
LQW32FT_8H Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
