Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW2BASR15G00LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel76AH5690RL Cut Tape76AH5690 |
| Product Range | LQW2BAS_00 Series |
| Your Part Number | |
| Technical Datasheet |
1,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.188 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.188 |
| 10+ | $0.161 |
| 15+ | $0.155 |
| 25+ | $0.148 |
| 50+ | $0.142 |
| 125+ | $0.135 |
| 250+ | $0.132 |
| 500+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW2BASR15G00LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel76AH5690RL Cut Tape76AH5690 |
| Product Range | LQW2BAS_00 Series |
| Technical Datasheet | |
| Inductance | 150nH |
| DC Resistance Max | 0.56ohm |
| Self Resonant Frequency | 920MHz |
| DC Current Rating | 400mA |
| Inductor Case Style | 0805 [2015 Metric] |
| Inductor Case / Package | 0805 [2015 Metric] |
| Product Range | LQW2BAS_00 Series |
| Inductance Tolerance | ± 2% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 2.09mm |
| Product Width | 1.53mm |
| Product Height | 1.42mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 150nH |
|---|---|
| Self Resonant Frequency | 920MHz |
| Inductor Case Style | 0805 [2015 Metric] |
| Product Range | LQW2BAS_00 Series |
| Inductor Construction | Unshielded |
| Product Length | 2.09mm |
| Product Height | 1.42mm |
| DC Resistance Max | 0.56ohm |
|---|---|
| DC Current Rating | 400mA |
| Inductor Case / Package | 0805 [2015 Metric] |
| Inductance Tolerance | ± 2% |
| Core Material | Ferrite |
| Product Width | 1.53mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
