Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18FTR55K0HLCopy
Newark Part No.44AM7997
Product RangeLQW18FT_0H Series
Your Part Number
2,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.608 |
| 10+ | $0.538 |
| 25+ | $0.476 |
| 50+ | $0.401 |
| 100+ | $0.341 |
| 250+ | $0.292 |
| 500+ | $0.246 |
| 1000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18FTR55K0HLCopy
Newark Part No.44AM7997
Product RangeLQW18FT_0H Series
Inductance550nH
DC Resistance Max0.19ohm
Self Resonant Frequency700MHz
DC Current Rating800mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18FT_0H Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.94mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
550nH
Self Resonant Frequency
700MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.94mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.19ohm
DC Current Rating
800mA
Product Range
LQW18FT_0H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1.15mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
