0
0 Items$0.00

0.19ohm Wirewound Inductors :

34 Products Found
Find a huge range of 0.19ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, TDK, Abracon & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
74M2845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
25+$1.310
100+$1.060
250+$1.020
500+$0.972
More Pricing...
22µH
1.2A
0.19ohm
15MHz
1.2A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
65AH7859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.322
20+$0.309
30+$0.295
50+$0.282
100+$0.268
More Pricing...
22µH
-
0.19ohm
3GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
35M1419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.648
10+$0.585
15+$0.538
25+$0.480
50+$0.432
More Pricing...
22µH
-
0.19ohm
3GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
38K0022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.563
10+$0.475
15+$0.460
25+$0.444
50+$0.422
More Pricing...
3.3µH
-
0.19ohm
50MHz
900mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
24AJ1105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.324
20+$0.321
30+$0.317
50+$0.294
100+$0.270
More Pricing...
22µH
-
0.19ohm
3GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
29AJ4405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.445
20+$0.431
30+$0.417
50+$0.396
100+$0.377
More Pricing...
82nH
-
0.19ohm
1.5GHz
500mA
0805 [2012 Metric]
-
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
92AH4073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.447
20+$0.431
30+$0.414
50+$0.379
100+$0.344
More Pricing...
47nH
-
0.19ohm
1.35GHz
510mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
92AH1138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.904
100+$0.732
250+$0.684
500+$0.653
More Pricing...
15µH
-
0.19ohm
16MHz
1.26A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
73AJ2446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$1.180
100+$1.010
250+$0.990
500+$0.970
More Pricing...
100µH
-
0.19ohm
100kHz
1.8A
-
18.54mm x 15.24mm x 7.11mm
B82479A1 Series
± 20%
Unshielded
Ferrite
15.24mm
18.54mm
7.11mm
66AH1519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.060
10+$0.931
15+$0.896
25+$0.861
50+$0.787
More Pricing...
22µH
-
0.19ohm
4.95GHz
970mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
35M1419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.432
125+$0.376
250+$0.327
500+$0.267
22µH
-
0.19ohm
3GHz
700mA
-
-
-
-
-
-
1.8mm
1.12mm
1.02mm
44AM7997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.376
10+$0.308
15+$0.296
25+$0.283
50+$0.271
More Pricing...
550nH
-
0.19ohm
700MHz
800mA
0603 [1608 Metric]
-
LQW18FT_0H Series
± 10%
Shielded
Ferrite
1.6mm
0.94mm
1.15mm
12AM5994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
20+$0.270
30+$0.249
50+$0.172
100+$0.144
More Pricing...
23nH
-
0.19ohm
2.85GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
25AM0158

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20+$0.111
60+$0.100
100+$0.084
22µH
-
0.19ohm
3GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0Z Series
± 2%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
32AM8653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.333
10+$0.281
15+$0.270
25+$0.260
50+$0.249
More Pricing...
56nH
-
0.19ohm
1.55GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM5992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
20+$0.270
30+$0.249
50+$0.172
100+$0.144
More Pricing...
20nH
-
0.19ohm
3GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.113
30+$0.109
50+$0.104
100+$0.099
More Pricing...
22µH
-
0.19ohm
3GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
44AM7993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.137
20+$0.132
30+$0.126
50+$0.121
100+$0.115
More Pricing...
300nH
-
0.19ohm
1.05GHz
650mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
14AM5000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.150
10+$0.988
15+$0.948
25+$0.907
50+$0.819
More Pricing...
39nH
-
0.19ohm
2.45GHz
680mA
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
14AM4965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.944
10+$0.830
15+$0.799
25+$0.768
50+$0.702
More Pricing...
22µH
-
0.19ohm
3GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM4964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
10+$0.964
15+$0.928
25+$0.892
50+$0.815
More Pricing...
22µH
-
0.19ohm
3GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
18J0868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.085
6000+$0.078
9000+$0.075
15000+$0.074
30000+$0.072
More Pricing...
1µH
-
0.19ohm
100kHz
620mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
14N4299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.423
6000+$0.325
9000+$0.270
15000+$0.227
30000+$0.190
More Pricing...
22µH
-
0.19ohm
4.6GHz
490mA
0603 [1608 Metric]
0603 [1608 Metric]
AISC-0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
34C8750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.148
6000+$0.142
9000+$0.136
15000+$0.133
30000+$0.131
More Pricing...
22µH
-
0.19ohm
3GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
CW160808 Series
± 5%
Unshielded
Alumina
1.6mm
1.05mm
1.05mm
14N4304

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.132
9000+$0.125
15000+$0.109
27nH
-
0.19ohm
3.7GHz
490mA
0603 [1608 Metric]
0603 [1608 Metric]
AISC-0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK