Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18CNR12J0ZDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel24AJ1125RL
Cut Tape24AJ1125
Product RangeLQW18CN_0Z Series
Your Part Number
3,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.338 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.338 |
| 20+ | $0.324 |
| 30+ | $0.310 |
| 50+ | $0.295 |
| 100+ | $0.281 |
| 250+ | $0.264 |
| 500+ | $0.247 |
| 1000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR12J0ZDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel24AJ1125RL
Cut Tape24AJ1125
Product RangeLQW18CN_0Z Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.085ohm
Self Resonant Frequency1.2GHz
DC Current Rating1.1A
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_0Z Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.085ohm
DC Current Rating
1.1A
Product Range
LQW18CN_0Z Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
