Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15DN100M00D
Newark Part No.57AC7027
Product RangeLQW15DN_00 Series
Your Part Number
Technical Datasheet
1,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.549 |
| 25+ | $0.505 |
| 50+ | $0.453 |
| 100+ | $0.409 |
| 250+ | $0.359 |
| 500+ | $0.322 |
| 1000+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15DN100M00D
Newark Part No.57AC7027
Product RangeLQW15DN_00 Series
Technical Datasheet
Inductance10µH
DC Resistance Max5.405ohm
Self Resonant Frequency-
DC Current Rating120mA
Inductor Case Style1.1mm x 0.65mm x 0.6mm
Inductor Case / Package-
Product RangeLQW15DN_00 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.1mm
Product Width0.65mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case Style
1.1mm x 0.65mm x 0.6mm
Product Range
LQW15DN_00 Series
Inductor Construction
Unshielded
Product Length
1.1mm
Product Height
0.6mm
DC Resistance Max
5.405ohm
DC Current Rating
120mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.65mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability