Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW15AN7N5J80DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64AK9968
Product RangeLQW15AN_80 Series
Your Part Number
9,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 20+ | $0.116 |
| 60+ | $0.105 |
| 100+ | $0.088 |
Price for:Each (Supplied on Full Reel)
Minimum: 20
Multiple: 20
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN7N5J80DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64AK9968
Product RangeLQW15AN_80 Series
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.05ohm
Self Resonant Frequency7GHz
DC Current Rating1.7A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_80 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.05ohm
DC Current Rating
1.7A
Product Range
LQW15AN_80 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
