Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW04AN52NH20DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AH7841RL
Cut Tape65AH7841
Product RangeLQW04AN_20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.455 | $4.55 |
| Total Price | $4.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.455 |
| 30+ | $0.403 |
| 100+ | $0.356 |
| 250+ | $0.301 |
| 500+ | $0.255 |
| 1000+ | $0.219 |
| 2500+ | $0.185 |
| 5000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW04AN52NH20DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AH7841RL
Cut Tape65AH7841
Product RangeLQW04AN_20 Series
Technical Datasheet
Inductance52nH
DC Resistance Max2.28ohm
Self Resonant Frequency3GHz
DC Current Rating120mA
Inductor Case / Package03015 [0804 Metric]
Inductor Case Style03015 [0804 Metric]
Product RangeLQW04AN_20 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.8mm
Product Width0.4mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
52nH
Self Resonant Frequency
3GHz
Inductor Case / Package
03015 [0804 Metric]
Product Range
LQW04AN_20 Series
Inductor Construction
Unshielded
Product Length
0.8mm
Product Height
0.4mm
DC Resistance Max
2.28ohm
DC Current Rating
120mA
Inductor Case Style
03015 [0804 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
