Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQP03TN3N9B02DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45Y5463RL
Cut Tape45Y5463
Product RangeLQP03TN_02 Series
Your Part Number
115,650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.031 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.031 |
| 20+ | $0.030 |
| 30+ | $0.029 |
| 50+ | $0.028 |
| 100+ | $0.027 |
| 250+ | $0.026 |
| 500+ | $0.024 |
| 1000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN3N9B02DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45Y5463RL
Cut Tape45Y5463
Product RangeLQP03TN_02 Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.3ohm
Self Resonant Frequency5.7GHz
DC Current Rating400mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TN_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
5.7GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
LQP03TN_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
DC Resistance Max
0.3ohm
DC Current Rating
400mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
