Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQP03HQ0N7W02DCopy
Newark Part No.57AC6989
Product RangeLQP03HQ_02 Series
Your Part Number
6,938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.168 |
| 25+ | $0.159 |
| 50+ | $0.149 |
| 100+ | $0.140 |
| 250+ | $0.132 |
| 500+ | $0.125 |
| 1000+ | $0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ0N7W02DCopy
Newark Part No.57AC6989
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance0.7nH
DC Resistance Max0.04ohm
Self Resonant Frequency20GHz
DC Current Rating1.1A
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 0.05nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.7nH
Self Resonant Frequency
20GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
DC Resistance Max
0.04ohm
DC Current Rating
1.1A
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.05nH
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
