Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM21PHR47NG0DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH7825RL
Cut Tape65AH7825
Product RangeLQM21PH_G0 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.253 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 25+ | $0.181 |
| 100+ | $0.171 |
| 250+ | $0.151 |
| 500+ | $0.148 |
| 1000+ | $0.144 |
| 2500+ | $0.136 |
| 5000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PHR47NG0DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH7825RL
Cut Tape65AH7825
Product RangeLQM21PH_G0 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.094ohm
Self Resonant Frequency100MHz
DC Current Rating1.3A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PH_G0 Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21PH_G0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.094ohm
DC Current Rating
1.3A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
