Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21DH101M70L
Newark Part No.
Re-Reel14AJ2372
Cut Tape14AJ2372
Product RangeLQM21DH_70 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.50 |
| 10+ | $0.43 |
| 25+ | $0.39 |
| 50+ | $0.27 |
| 100+ | $0.23 |
| 250+ | $0.20 |
| 500+ | $0.16 |
| 1000+ | $0.14 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21DH101M70L
Newark Part No.
Re-Reel14AJ2372
Cut Tape14AJ2372
Product RangeLQM21DH_70 Series
Technical Datasheet
Inductance100µH
DC Resistance Max4.095ohm
Self Resonant Frequency8MHz
DC Current Rating160mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21DH_70 Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
8MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21DH_70 Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
4.095ohm
DC Current Rating
160mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability