Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH5BPH100MT0LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.65AH7809
Product RangeLQH5BPH_T0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 10+ | $0.376 |
| 25+ | $0.332 |
| 50+ | $0.324 |
| 100+ | $0.315 |
| 250+ | $0.293 |
| 500+ | $0.277 |
| 1000+ | $0.261 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH100MT0LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.65AH7809
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeLQH5BPH_T0 Series
Inductor Case Style2020 [5050 Metric]
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.1272ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LQH5BPH_T0 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2A
Inductor Case Style
2020 [5050 Metric]
DC Resistance Max
0.1272ohm
Product Length
5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
