Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PN330MPRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel57AK3260RL
Cut Tape57AK3260
Product RangeLQH44PN_PR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.426 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.426 |
| 10+ | $0.353 |
| 25+ | $0.334 |
| 50+ | $0.314 |
| 100+ | $0.295 |
| 500+ | $0.277 |
| 1000+ | $0.238 |
| 2500+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN330MPRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel57AK3260RL
Cut Tape57AK3260
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)740mA
Inductor ConstructionSemishielded
Saturation Current (Isat)880mA
Product RangeLQH44PN_PR Series
Power Inductor Case1515 [4040 Metric]
Inductor Case / Package-
DC Resistance Max0.552ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
740mA
Saturation Current (Isat)
880mA
Power Inductor Case
1515 [4040 Metric]
DC Resistance Max
0.552ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
