Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PN2R2MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel57AK3257RL
Cut Tape57AK3257
Product RangeLQH44PN_PR Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.484 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 25+ | $0.393 |
| 100+ | $0.322 |
| 250+ | $0.306 |
| 500+ | $0.265 |
| 1000+ | $0.238 |
| 2500+ | $0.233 |
| 5000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN2R2MPRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel57AK3257RL
Cut Tape57AK3257
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeLQH44PN_PR Series
Power Inductor Case1515 [4040 Metric]
Inductor Case / Package-
DC Resistance Max0.0504ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.3A
Power Inductor Case
1515 [4040 Metric]
DC Resistance Max
0.0504ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
