Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PN1R0MPRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AK3253
Product RangeLQH44PN_PR Series
Your Part Number
4,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.418 |
| 10+ | $0.351 |
| 25+ | $0.332 |
| 50+ | $0.313 |
| 100+ | $0.294 |
| 250+ | $0.277 |
| 500+ | $0.261 |
| 1000+ | $0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN1R0MPRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AK3253
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.3A
Product RangeLQH44PN_PR Series
Power Inductor Case1515 [4040 Metric]
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4.3A
Power Inductor Case
1515 [4040 Metric]
DC Resistance Max
0.03ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
