Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PH470MPRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.24AJ1043
Product RangeLQH44PH_PR Series
Your Part Number
865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.360 |
| 25+ | $0.318 |
| 50+ | $0.310 |
| 100+ | $0.302 |
| 250+ | $0.282 |
| 500+ | $0.268 |
| 1000+ | $0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PH470MPRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.24AJ1043
Product RangeLQH44PH_PR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Product RangeLQH44PH_PR Series
Power Inductor Case4mm x 4mm x 1.65mm
Inductor Case / Package-
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
LQH44PH_PR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
600mA
Saturation Current (Isat)
750mA
Power Inductor Case
4mm x 4mm x 1.65mm
DC Resistance Max
0.78ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
