Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH44PH101MPRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH7802RL
Cut Tape65AH7802
Product RangeLQH44PH_PR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.452 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 25+ | $0.333 |
| 100+ | $0.315 |
| 250+ | $0.294 |
| 500+ | $0.278 |
| 1000+ | $0.241 |
| 2500+ | $0.238 |
| 5000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PH101MPRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH7802RL
Cut Tape65AH7802
Product RangeLQH44PH_PR Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Power Inductor Case4mm x 4mm x 1.65mm
Product RangeLQH44PH_PR Series
Inductor Case / Package-
DC Resistance Max1.56ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.65mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Saturation Current (Isat)
460mA
Product Range
LQH44PH_PR Series
DC Resistance Max
1.56ohm
Product Length
4mm
Product Height
1.65mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
