Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH43PH100M26LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5491RL
Cut Tape76AH5491
Product RangeLQH43PH_26 Series
Your Part Number
457 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.464 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.390 |
| 25+ | $0.369 |
| 50+ | $0.348 |
| 100+ | $0.327 |
| 250+ | $0.311 |
| 500+ | $0.294 |
| 1000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PH100M26LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5491RL
Cut Tape76AH5491
Product RangeLQH43PH_26 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.17A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.05A
Product RangeLQH43PH_26 Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max0.1764ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH43PH_26 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.17A
Saturation Current (Isat)
1.05A
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
0.1764ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
