Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPZ150MMELCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5436RL
Cut Tape76AH5436
Product RangeLQH3NPZ_ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.379 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.379 |
| 10+ | $0.314 |
| 15+ | $0.296 |
| 25+ | $0.278 |
| 50+ | $0.271 |
| 125+ | $0.263 |
| 250+ | $0.246 |
| 500+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPZ150MMELCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5436RL
Cut Tape76AH5436
Product RangeLQH3NPZ_ME Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.02A
Inductor ConstructionSemishielded
Saturation Current (Isat)660mA
Power Inductor Case3mm x 3mm x 1.4mm
Product RangeLQH3NPZ_ME Series
Inductor Case / Package-
DC Resistance Max0.348ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.02A
Saturation Current (Isat)
660mA
Product Range
LQH3NPZ_ME Series
DC Resistance Max
0.348ohm
Product Length
3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
