Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPN2R2MJRL
Newark Part No.76AH5423
Product RangeLQH3NPN_JR Series
Your Part Number
Technical Datasheet
1,174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.338 |
| 25+ | $0.299 |
| 50+ | $0.253 |
| 100+ | $0.216 |
| 250+ | $0.185 |
| 500+ | $0.161 |
| 1000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN2R2MJRL
Newark Part No.76AH5423
Product RangeLQH3NPN_JR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.8A
Product RangeLQH3NPN_JR Series
Power Inductor Case3mm x 3mm x 1.1mm
Inductor Case / Package-
DC Resistance Max0.0816ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_JR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.8A
Power Inductor Case
3mm x 3mm x 1.1mm
DC Resistance Max
0.0816ohm
Product Length
3mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability