Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN220MJRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5425RL
Cut Tape76AH5425
Product RangeLQH3NPN_JR Series
Your Part Number
1,314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.308 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.308 |
| 10+ | $0.257 |
| 15+ | $0.247 |
| 25+ | $0.236 |
| 50+ | $0.226 |
| 125+ | $0.215 |
| 250+ | $0.211 |
| 500+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN220MJRLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5425RL
Cut Tape76AH5425
Product RangeLQH3NPN_JR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)520mA
Product RangeLQH3NPN_JR Series
Power Inductor Case3mm x 3mm x 1.1mm
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_JR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
800mA
Saturation Current (Isat)
520mA
Power Inductor Case
3mm x 3mm x 1.1mm
DC Resistance Max
0.6ohm
Product Length
3mm
Product Height
1.1mm
Technical Docs (2)
Alternatives for LQH3NPN220MJRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
