Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN100MJRL
Newark Part No.76AH5419
Product RangeLQH3NPN_JR Series
Your Part Number
11,453 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 10+ | $0.275 |
| 25+ | $0.261 |
| 50+ | $0.245 |
| 100+ | $0.231 |
| 250+ | $0.217 |
| 500+ | $0.202 |
| 1000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN100MJRL
Newark Part No.76AH5419
Product RangeLQH3NPN_JR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)810mA
Product RangeLQH3NPN_JR Series
Power Inductor Case3mm x 3mm x 1.1mm
Inductor Case / Package-
DC Resistance Max0.288ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_JR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
810mA
Power Inductor Case
3mm x 3mm x 1.1mm
DC Resistance Max
0.288ohm
Product Length
3mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
