Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPH6R8MMELCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AJ2368RL
Cut Tape14AJ2368
Product RangeLQH3NPH_ME Series
Your Part Number
3,729 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.460 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.460 |
| 10+ | $0.403 |
| 15+ | $0.388 |
| 25+ | $0.372 |
| 50+ | $0.339 |
| 125+ | $0.306 |
| 250+ | $0.291 |
| 500+ | $0.253 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPH6R8MMELCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AJ2368RL
Cut Tape14AJ2368
Product RangeLQH3NPH_ME Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.04A
Product RangeLQH3NPH_ME Series
Power Inductor Case3mm x 3mm x 1.4mm
Inductor Case / Package-
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
LQH3NPH_ME Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.04A
Power Inductor Case
3mm x 3mm x 1.4mm
DC Resistance Max
0.168ohm
Product Length
3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
