Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PZ100MNCLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76AH5477
Product RangeLQH32PZ_NC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.400 |
| 10+ | $0.338 |
| 25+ | $0.299 |
| 50+ | $0.291 |
| 100+ | $0.283 |
| 250+ | $0.251 |
| 500+ | $0.244 |
| 1000+ | $0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PZ100MNCLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76AH5477
Product RangeLQH32PZ_NC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1A
Power Inductor Case3.2mm x 2.5mm x 1.55mm
Product RangeLQH32PZ_NC Series
Inductor Case / Package-
DC Resistance Max0.354ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1A
Product Range
LQH32PZ_NC Series
DC Resistance Max
0.354ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
