Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32CN4R7M23LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5453RL
Cut Tape76AH5453
Product RangeLQH32CN_23 Series
Your Part Number
1,404 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.292 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.292 |
| 10+ | $0.243 |
| 15+ | $0.233 |
| 25+ | $0.224 |
| 50+ | $0.214 |
| 125+ | $0.204 |
| 250+ | $0.200 |
| 500+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN4R7M23LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5453RL
Cut Tape76AH5453
Product RangeLQH32CN_23 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)450mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case3.2mm x 2.5mm x 2mm
Product RangeLQH32CN_23 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Saturation Current (Isat)
-
Product Range
LQH32CN_23 Series
DC Resistance Max
0.26ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
