Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPZ4R7MJRLCopy
Newark Part No.76AH5414
Product RangeLQH2HPZ_JR Series
Your Part Number
1,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.463 |
| 10+ | $0.385 |
| 25+ | $0.364 |
| 50+ | $0.344 |
| 100+ | $0.323 |
| 250+ | $0.322 |
| 500+ | $0.313 |
| 1000+ | $0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ4R7MJRLCopy
Newark Part No.76AH5414
Product RangeLQH2HPZ_JR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.29A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.23A
Product RangeLQH2HPZ_JR Series
Power Inductor Case2.5mm x 2mm x 1.1mm
Inductor Case / Package-
DC Resistance Max0.204ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_JR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.29A
Saturation Current (Isat)
1.23A
Power Inductor Case
2.5mm x 2mm x 1.1mm
DC Resistance Max
0.204ohm
Product Length
2.5mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
