Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPN4R7MDRLCopy
Newark Part No.65AH7752
Product RangeLQH2HPN_DR Series
Your Part Number
2,027 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.303 |
| 25+ | $0.287 |
| 50+ | $0.271 |
| 100+ | $0.255 |
| 250+ | $0.253 |
| 500+ | $0.251 |
| 1000+ | $0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN4R7MDRLCopy
Newark Part No.65AH7752
Product RangeLQH2HPN_DR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeLQH2HPN_DR Series
Power Inductor Case2.5mm x 2mm x 0.55mm
Inductor Case / Package-
DC Resistance Max0.672ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LQH2HPN_DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
650mA
Power Inductor Case
2.5mm x 2mm x 0.55mm
DC Resistance Max
0.672ohm
Product Length
2.5mm
Product Height
0.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
