Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQG15WZ62NJ02DCopy
Newark Part No.24AJ1002
Product RangeLQG15WZ_02 Series
Your Part Number
9,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.079 |
| 25+ | $0.070 |
| 50+ | $0.069 |
| 100+ | $0.067 |
| 250+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ62NJ02DCopy
Newark Part No.24AJ1002
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance62nH
DC Resistance Max1.9ohm
Self Resonant Frequency1.1GHz
DC Current Rating180mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
62nH
Self Resonant Frequency
1.1GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
1.9ohm
DC Current Rating
180mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
