Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQG15WZ1N9B02DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel24AJ0904RL Cut Tape24AJ0904 |
| Product Range | LQG15WZ_02 Series |
| Your Part Number | |
| Technical Datasheet |
5,419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.164 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.164 |
| 20+ | $0.155 |
| 30+ | $0.145 |
| 50+ | $0.142 |
| 100+ | $0.139 |
| 250+ | $0.123 |
| 500+ | $0.120 |
| 1000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQG15WZ1N9B02DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel24AJ0904RL Cut Tape24AJ0904 |
| Product Range | LQG15WZ_02 Series |
| Technical Datasheet | |
| Inductance | 1.9nH |
| DC Resistance Max | 0.05ohm |
| Self Resonant Frequency | 8GHz |
| DC Current Rating | 1A |
| Inductor Case / Package | 0402 [1005 Metric] |
| Inductor Case Style | 0402 [1005 Metric] |
| Product Range | LQG15WZ_02 Series |
| Inductance Tolerance | ± 0.1nH |
| Inductor Construction | Unshielded |
| Core Material | Air |
| Product Length | 1mm |
| Product Width | 0.6mm |
| Product Height | 0.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1.9nH |
|---|---|
| Self Resonant Frequency | 8GHz |
| Inductor Case / Package | 0402 [1005 Metric] |
| Product Range | LQG15WZ_02 Series |
| Inductor Construction | Unshielded |
| Product Length | 1mm |
| Product Height | 0.5mm |
| DC Resistance Max | 0.05ohm |
|---|---|
| DC Current Rating | 1A |
| Inductor Case Style | 0402 [1005 Metric] |
| Inductance Tolerance | ± 0.1nH |
| Core Material | Air |
| Product Width | 0.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
