Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQG15HZ6N8J02DCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel76AH5399RL Cut Tape76AH5399 |
| Product Range | LQG15HZ_02 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.067 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.067 |
| 20+ | $0.064 |
| 30+ | $0.060 |
| 50+ | $0.056 |
| 100+ | $0.052 |
| 250+ | $0.047 |
| 500+ | $0.044 |
| 1000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQG15HZ6N8J02DCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel76AH5399RL Cut Tape76AH5399 |
| Product Range | LQG15HZ_02 Series |
| Technical Datasheet | |
| Inductance | 6.8nH |
| DC Resistance Max | 0.22ohm |
| Self Resonant Frequency | 4.5GHz |
| DC Current Rating | 600mA |
| Inductor Case Style | 0402 [1005 Metric] |
| Inductor Case / Package | 0402 [1005 Metric] |
| Product Range | LQG15HZ_02 Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Air |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 6.8nH |
|---|---|
| Self Resonant Frequency | 4.5GHz |
| Inductor Case Style | 0402 [1005 Metric] |
| Product Range | LQG15HZ_02 Series |
| Inductor Construction | Unshielded |
| Product Length | 1mm |
| Product Height | 0.5mm |
| DC Resistance Max | 0.22ohm |
|---|---|
| DC Current Rating | 600mA |
| Inductor Case / Package | 0402 [1005 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Air |
| Product Width | 0.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
