Print Page
LQG15HN3N3S02D
Multilayer Inductor, 3.3 nH, 0.19 ohm, 6 GHz, 300 mA, 0402 [1005 Metric], LQG15HN_02 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQG15HN3N3S02D Multilayer Inductor, 3.3 nH, 0.19 ohm, 6 GHz, 300 mA, 0402 [1005 Metric], LQG15HN_02 Series](https://www.newark.com/productimages/standard/en_US/4766824.jpg)
ManufacturerMURATA
Manufacturer Part NoLQG15HN3N3S02DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel42M2092RL
Cut Tape42M2092
Product RangeLQG15HN_02 Series
Your Part Number
38,907 In Stock
110,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.040 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.040 |
| 20+ | $0.038 |
| 30+ | $0.037 |
| 50+ | $0.035 |
| 100+ | $0.033 |
| 250+ | $0.032 |
| 500+ | $0.030 |
| 1000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HN3N3S02DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel42M2092RL
Cut Tape42M2092
Product RangeLQG15HN_02 Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.19ohm
Self Resonant Frequency6GHz
DC Current Rating300mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HN_02 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
LQG15HN_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.19ohm
DC Current Rating
300mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LQG15HN3N3S02D
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
